Parametric results for: P0805Z1871FNT under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p0805z1871fnt
Select parts from the table below to compare.
Compare
Compare
P0805Z1871FNT
Vishay Intertechnologies
$5.5553 Yes Active 1.87 kΩ 1 % 200 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
P0805Z1871FNT100
Vishay Intertechnologies
Check for Price Yes Not Recommended 1.87 kΩ 1 % 200 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30
P0805Z1871FNT
Vishay Sfernice
Check for Price Yes Active 1.87 kΩ 1 % 200 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30