Filter Your Search
1 - 1 of 1 results
|
P0805K5112BGPC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 51.1 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |