Parametric results for: P0805C9312BNT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p0805c9312bnt
Select parts from the table below to compare.
Compare
Compare
P0805C9312BNT
Vishay Intertechnologies
$7.7582 Yes Active 93.1 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30 Vishay