Filter Your Search
1 - 10 of 16 results
|
P0721SB
Teccor
|
Check for Price | Transferred | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.39 mm | TECCOR ELECTRONICS INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
P0721SALRP
Littelfuse Inc
|
Check for Price | No | Yes | Active | R-PDSO-C2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C2 | not_compliant | 8541.30.00.80 | EAR99 | 88 V | SINGLE WITH BUILT-IN DIODE | 65 V | DO-214AA | 20 A | 1 | 4 V | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | THYRISTOR SURGE PROTECTOR | ||||||||||||||
|
P0721SAL
Littelfuse Inc
|
Check for Price | No | Yes | Active | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.18 mm | LITTELFUSE INC | DO-214AA | DO-214AA, 2 PIN | 2 | not_compliant | 8542.39.00.01 | LITTELFUSE | ||||||||||||||
|
P0721SCRP
Ohmite Mfg Co
|
Check for Price | Obsolete | R-PDSO-C2 | e3 | Not Qualified | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | C BEND | DUAL | OHMITE MANUFACTURING CO | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | 8541.30.00.80 | EAR99 | SINGLE WITH BUILT-IN DIODE | 65 V | 60 A | 1 | SILICON SURGE PROTECTOR | |||||||||||||||||||||
|
P0721SCRP
Littelfuse Inc
|
Check for Price | No | Obsolete | e0 | 1 | 150 °C | -40 °C | 260 | 30 | YES | TIN LEAD | LITTELFUSE INC | , | unknown | EAR99 | 88 V | SILICON SURGE PROTECTOR | 120 mA | 65 V | |||||||||||||||||||||||||||||
|
P0721SC
Littelfuse Inc
|
Check for Price | No | Obsolete | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.18 mm | LITTELFUSE INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | LITTELFUSE | |||||||||||||||
|
P0721SCL
Littelfuse Inc
|
Check for Price | No | Yes | Active | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.18 mm | LITTELFUSE INC | DO-214AA | DO-214AA, 2 PIN | 2 | not_compliant | 8542.39.00.01 | LITTELFUSE | ||||||||||||||
|
P0721SCRP
Teccor
|
Check for Price | No | Transferred | e0 | 150 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | 88 V | 5 V | SILICON SURGE PROTECTOR | 120 mA | 65 V | |||||||||||||||||||||||||||||||
|
P0721SA
Teccor
|
Check for Price | No | Transferred | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.39 mm | TECCOR ELECTRONICS INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
P0721SC
Teccor
|
Check for Price | No | Transferred | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.39 mm | TECCOR ELECTRONICS INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 |