Filter Your Search
1 - 5 of 5 results
|
P0641SA
Teccor
|
Check for Price | No | Transferred | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.39 mm | TECCOR ELECTRONICS INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | |||||||||||||||||
|
P0641SA
Littelfuse Inc
|
Check for Price | No | Obsolete | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.18 mm | LITTELFUSE INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | LITTELFUSE | |||||||||||||
|
P0641SA
Ohmite Mfg Co
|
Check for Price | Obsolete | SURGE PROTECTION CIRCUIT | R-PDSO-C2 | Not Qualified | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.39 mm | OHMITE MANUFACTURING CO | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
P0641SALRP
Littelfuse Inc
|
Check for Price | No | Yes | Active | R-PDSO-C2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C2 | not_compliant | 8541.30.00.80 | EAR99 | 77 V | SINGLE WITH BUILT-IN DIODE | 58 V | DO-214AA | 20 A | 1 | 4 V | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | THYRISTOR SURGE PROTECTOR | ||||||||||||
|
P0641SAL
Littelfuse Inc
|
Check for Price | No | Yes | Active | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.18 mm | LITTELFUSE INC | DO-214AA | ROHS COMPLIANT, DO-214AA, 2 PIN | 2 | not_compliant | 8542.39.00.01 | LITTELFUSE |