Parametric results for: P0603Y2002WN under Thin Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: p0603y2002wn
Select parts from the table below to compare.
Compare
Compare
PEP0603Y2002WNTA
Vishay Intertechnologies
$4.9634 Yes Active 20 kΩ 0.05 % 320 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay
P0603Y2002WNW
Vishay Intertechnologies
$7.4015 Yes Active 20 kΩ 0.05 % 125 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V 155 °C -55 °C Rectangular 2 Waffle Pack TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P0603Y2002WN
Vishay Sfernice
Check for Price Yes Yes Active 20 kΩ 0.05 % 125 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 75 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE WAFFLE PACK TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
P0603Y2002WN
Vishay Intertechnologies
Check for Price Yes Active 20 kΩ 0.05 % 125 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 75 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE WAFFLE PACK TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP, GREEN not_compliant