Filter Your Search
1 - 4 of 4 results
|
P-0603Y1102BGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||
|
P0603Y1102BGWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
P0603Y1102BG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 11 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 75 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
P-0603Y1102BGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |