Filter Your Search
1 - 1 of 1 results
|
P0603H2740FBTR
Vishay Intertechnologies
|
Check for Price | No | Active | 274 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |