Filter Your Search
1 - 3 of 3 results
|
P0603E1103DBT
Vishay Thin Film
|
Check for Price | No | Obsolete | 110 kΩ | 0.5 % | 200 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P-NS | LASER TRIMMABLE, NON-INDUCTIVE, PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY THIN FILM | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
P0603E1103DBT
Vishay Intertechnologies
|
Check for Price | No | Active | 110 kΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
P0603E1103DBT
Vishay Sfernice
|
Check for Price | No | No | Obsolete | 110 kΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P | HIGH PRECISION | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SFERNICE | CHIP | compliant | EAR99 | 8533.21.00.30 |