Filter Your Search
1 - 1 of 1 results
|
P0505C2081DG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.08 kΩ | 0.5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant |