Parametric results for: P0402H4533BNT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p0402h4533bnt
Select parts from the table below to compare.
Compare
Compare
P0402H4533BNT
Vishay Intertechnologies
$6.3707 Yes Active 453 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
P0402H4533BNT
Vishay Sfernice
Check for Price Yes Active 453 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown EAR99 8533.21.00.30