Filter Your Search
1 - 1 of 1 results
|
P0402H2081DBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 2.08 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |