Filter Your Search
1 - 2 of 2 results
|
P0402E2741WNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.74 kΩ | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P0402E2741WN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.74 kΩ | 0.05 % | 63 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |