Filter Your Search
1 - 1 of 1 results
|
P0181SALRP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 4 V | 40 V | THYRISTOR SURGE PROTECTOR | SINGLE WITH BUILT-IN DIODE | 18 V | 20 A | DO-214AA | R-PDSO-C2 | e3 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant |