Filter Your Search
1 - 10 of 15 results
|
P01220NS50[OHM]
RCD Components Inc
|
Check for Price | Active | 220 ns | 1 | NO | DIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||||
|
P01220NS50{OHM}
RCD Components Inc
|
Check for Price | Active | 220 ns | 1 | NO | DIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
P01-220NS-301W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 220 ns | 1 | NO | DIP | 300 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||||
|
P01220NS500{OHM}
RCD Components Inc
|
Check for Price | Active | 220 ns | 1 | NO | DIP | 500 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
P01-220NS-501W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 220 ns | 1 | NO | DIP | 500 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||
|
P01220NS500[OHM]
RCD Components Inc
|
Check for Price | Active | 220 ns | 1 | NO | DIP | 500 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
P01-220NS-201W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 220 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
P01-220NS-101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 220 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||||
|
P01220NS100[OHM]
RCD Components Inc
|
Check for Price | Active | 220 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
P01220NS100{OHM}
RCD Components Inc
|
Check for Price | Active | 220 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 |