Filter Your Search
1 - 1 of 1 results
|
P0111AN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 500 A | 1 µA | 5 mA | 25 µA | 100 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 µs | 25 V/us | 800 mV | 8 A | 100 V | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 |