Filter Your Search
1 - 4 of 4 results
|
P0102MA5AL3
STMicroelectronics
|
Check for Price | Obsolete | 200 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
P0102MA2AL3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 100 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | ||||
|
P0102MA
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 800 A | 100 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 200 µs | 75 V/us | 800 mV | 7 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | ||
|
P0102MA1AA3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 100 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 |