Filter Your Search
1 - 1 of 1 results
|
P0102DA2AL3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 8 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |