Parametric results for: P0102DA under Silicon Controlled Rectifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: p0102da
Select parts from the table below to compare.
Compare
Compare
P0102DA
Tag Semiconductors Ltd
Check for Price No Contact Manufacturer 1.7 V 500 A 100 µA 5 mA 200 µA 400 V SCR 200 µs 10 V/us 800 mV 10 A e0 125 °C -45 °C NO Tin/Lead (Sn/Pb) TAG SEMICONDUCTORS LTD , unknown EAR99
P0102DA1AA3
STMicroelectronics
Check for Price Yes Yes Active 500 A 100 µA 5 mA 200 µA 400 V 800 mA SCR SINGLE 75 V/us 800 mV 8 A 400 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM STMICROELECTRONICS CYLINDRICAL, O-PBCY-T3 compliant EAR99 TO-92 3 8541.30.00.80
P0102DA
STMicroelectronics
Check for Price Yes Active 500 A 100 µA 5 mA 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 200 µs 10 V/us 800 mV 10 A 400 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM STMICROELECTRONICS CYLINDRICAL, O-PBCY-T3 compliant EAR99 TO-92 3 8541.30.00.80 STMicroelectronics
P0102DA2AL3
STMicroelectronics
Check for Price Yes Yes Active 500 A 100 µA 5 mA 200 µA 400 V 800 mA SCR SINGLE 75 V/us 800 mV 8 A 400 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM STMICROELECTRONICS CYLINDRICAL, O-PBCY-T3 compliant EAR99 TO-92 3 8541.30.00.80 STMicroelectronics
P0102DA5AL3
STMicroelectronics
Check for Price Yes Yes Active 500 A 6 mA 5 mA 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 75 V/us 800 mV 8 A 400 V TO-92 O-PBCY-W3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) WIRE BOTTOM STMICROELECTRONICS not_compliant EAR99 8541.30.00.80 STMicroelectronics