Filter Your Search
1 - 10 of 74 results
|
P0102H2
Sensor Scientific Inc
|
Check for Price | Contact Manufacturer | NO | 1 kΩ | TEMPERATURE SENSOR,RTD,PLATINUM | 600 °C | -50 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.3 mm | 5 mm | 1.5 mm | SENSOR SCIENTIFIC INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
P0102DL
STMicroelectronics
|
Check for Price | No | Obsolete | YES | SENSITIVE GATE | SINGLE | e0 | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | 25 V/us | 200 µA | 800 mV | 5 mA | 100 µA | 7.5 A | 1 | 170 A | 200 mA | 400 V | 400 V | SCR | |||||||||||||||||||||
|
P0102MA5AL3
STMicroelectronics
|
Check for Price | Obsolete | NO | SINGLE | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | 200 µA | 1 | 800 mA | 600 V | 600 V | SCR | CYLINDRICAL, O-PBCY-W3 | TO-92 | |||||||||||||||||||||||||||||
|
P0102AA1AA3
STMicroelectronics
|
Check for Price | Yes | Obsolete | NO | SINGLE | e3 | O-PBCY-T3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | 75 V/us | 200 µA | 800 mV | 5 mA | 6 mA | 8 A | 1 | 500 A | 800 mA | 100 V | 100 V | SCR | ROHS COMPLIANT PACKAGE-3 | TO-92 | TO-92 | 3 | |||||||||||||||||
|
P0102M2
Sensor Scientific Inc
|
Check for Price | Contact Manufacturer | NO | 1 kΩ | TEMPERATURE SENSOR,RTD,PLATINUM | 550 °C | -50 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.3 mm | 5 mm | 1.5 mm | SENSOR SCIENTIFIC INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
P0102BB
STMicroelectronics
|
Check for Price | No | Obsolete | NO | SINGLE | e0 | O-PBCY-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | 10 V/us | 200 µA | 800 mV | 5 mA | 100 µA | 10 A | 1 | 500 A | 800 mA | 200 V | 200 V | SCR | CYLINDRICAL, O-PBCY-T3 | 3 | 200 µs | ||||||||||||||||||||
|
P0102BD
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | NO | e0 | 125 °C | -45 °C | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | unknown | EAR99 | 50 V/us | 200 µA | 800 mV | 5 mA | 100 µA | 8 A | 1 kA | 200 V | SCR | , | 2.1 V | |||||||||||||||||||||||||||||||||
|
P0102BL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | YES | SENSITIVE GATE | SINGLE | e3 | R-PDSO-G3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | 200 V/us | 200 µA | 800 mV | 6 mA | 100 µA | 6 A | 1 | 170 A | 260 mA | 200 V | 200 V | SCR | SMALL OUTLINE, R-PDSO-G3 | STMicroelectronics | |||||||||||||||
|
P0102CL
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | SENSITIVE GATE | SINGLE | e3 | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | 25 V/us | 200 µA | 800 mV | 5 mA | 100 µA | 7.5 A | 1 | 170 A | 200 mA | 300 V | 300 V | SCR | |||||||||||||||||||||
|
P0102DA
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | NO | e0 | 125 °C | -45 °C | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | unknown | EAR99 | 10 V/us | 200 µA | 800 mV | 5 mA | 100 µA | 10 A | 500 A | 400 V | SCR | , | 200 µs | 1.7 V |