Filter Your Search
1 - 10 of 33 results
|
PA7128SI-20
Integrated Circuit Technology Corp
|
Check for Price | No | Obsolete | 5 V | 20 ns | 26 | 12 | 12 | 12 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 71.4 MHz | COMBINATORIAL | 5.5 V | 4.5 V | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||
|
PA7128(DIP)-20
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 20 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED... more | 41.6 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
PA7128(SOIC)-20
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 20 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED... more | 41.6 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
PA7128(SOIC)-15
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED... more | 55.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
PA7128S-15
Integrated Circuit Technology Corp
|
Check for Price | No | Obsolete | 5 V | 15 ns | 26 | 12 | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 83.3 MHz | COMBINATORIAL | 5.25 V | 4.75 V | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||
|
PA7128J-1
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 12 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 52.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||
|
PA7128(DIP)-15
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED... more | 55.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
PA7128S-1
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 52.6 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||||
|
PA7128{SOIC}-15
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED... more | 55.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
PA7128{PLCC}-20
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 20 ns | 12 | 12 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED... more | 41.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | INTEGRATED CIRCUIT TECHNOLOGY CORP | QCCJ, | unknown | 8542.39.00.01 |