Parametric results for: P-1505E1203BBTS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p1505e1203bbts
Select parts from the table below to compare.
Compare
Compare
P-1505E1203BBTS
Vishay Intertechnologies
Check for Price No Active 120 kΩ 0.1 % 400 mW 1505 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.937 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30