Filter Your Search
1 - 1 of 1 results
|
P-1206H5113FGTI
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 511 kΩ | 1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | GOLD OVER NICKEL | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |