Filter Your Search
1 - 2 of 2 results
|
P-1206E2320DBBS
Vishay Thin Film
|
Check for Price | No | Transferred | 232 Ω | 0.5 % | 400 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P-NS | LASER-TRIMMABLE, NON-INDUCTIVE, PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY THIN FILM | , 1206 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
P-1206E2320DBBS
Vishay Intertechnologies
|
Check for Price | No | No | Active | 232 Ω | 0.5 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |