Parametric results for: P-0805E2400BBTS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p0805e2400bbts
Select parts from the table below to compare.
Compare
Compare
P-0805E2400BBTS
Vishay Intertechnologies
Check for Price No Active 240 Ω 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P-0805E2400BBTS
Vishay Thin Film
Check for Price No No Active 240 Ω 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 not_compliant EAR99 8533.21.00.30