Filter Your Search
1 - 1 of 1 results
|
P-0603D4120BSW0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |