Filter Your Search
1 - 1 of 1 results
|
P-0402E3000BGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 300 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | GOLD OVER NICKEL | WRAPAROUND | 840 µm | 1.07 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |