Filter Your Search
1 - 1 of 1 results
|
OZF-SS-105LM1P,300
TE Connectivity
|
Check for Price | Active | 540 mW | 47 Ω | 20 A | 120 V | 110 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 3.75 V | 250 mV | 5 V | 20A@120VAC | 16A@110VDC | 20 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.6 mm | 24 mm | 29 mm | 29mm x 12.6mm x 24mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 |