Parametric results for: OY273KE under Carbon Composition Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: oy273ke
Select parts from the table below to compare.
Compare
Compare
OY273KE
Ohmite Mfg Co
Check for Price Yes Yes Active 27 kΩ 10 % 2 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 400 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 7 mm 19 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Ohmite
OY273KE-B
Ohmite Mfg Co
Check for Price Yes Yes Active 27 kΩ 10 % 2 W THROUGH HOLE MOUNT Axial -1300,300 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 400 V e2 200 °C -40 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Copper (Sn/Cu) WIRE 800 µm 38 mm 7 mm 19 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
OY273KE-TR
Ohmite Mfg Co
Check for Price Yes Yes Active 27 kΩ 10 % 2 W THROUGH HOLE MOUNT Axial -1300,300 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 400 V e2 200 °C -40 °C Tubular 2 TUBULAR PACKAGE TR, 13 Inch TIN COPPER WIRE 800 µm 27 mm 7 mm 19 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90