Filter Your Search
1 - 1 of 1 results
|
OX6550A-LZ-3-5.000-57
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.03 % | 1 kHz | 0.08 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 3 V | NO | 0.001 ppm | 1.3 W | 1.416 V | 5V | -145 dBc/Hz | 5.25 V | 4.75 V | 3 W | 5 Minute | 70 °C | SURFACE MOUNT | 7 | DILCC7,1,300/350/700 | YES | 25.4mm x 21.99mm x 13.0mm | RALTRON ELECTRONICS CORP | DILCC7,1,300/350/700 | unknown | Sine |