Filter Your Search
1 - 1 of 1 results
|
OX6242A-LX-5-FREQ-5
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 0.05 % | 1 kHz | 5 V | SINE | AT CUT CRYSTAL | 0.3 PPM/YEAR | YES | 0.005 ppm | 2.5 W | 160 MHz | 1 MHz | 632 mV | 5V | -135 dBc/Hz | 5.25 V | 4.75 V | 5 W | 7 Minute | 60 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 101.6mm | RALTRON ELECTRONICS CORP | compliant | Sine |