Parametric results for: OX6180A-D3-1-05.000-5 under OCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ox6180ad31050005
Select parts from the table below to compare.
Compare
Compare
OX6180A-D3-1-05.000-5
Raltron Electronics Corporation
Check for Price Yes Active 5 MHz 0.1 % 1 kHz 50 Ω 5 V SINE 0.08 PPM/FIRST YEAR NO 0.001 ppm 1.25 W 1.416 V 5V -145 dBc/Hz 5.25 V 4.75 V 3 W 5 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 DIP5,1,375 NO 25.4mm x 25.4mm x 13.5mm RALTRON ELECTRONICS CORP compliant Clock
OX6180A-D3-10-5.000-5
Raltron Electronics Corporation
Check for Price Yes Active 5 MHz 0.1 % 1 kHz 50 Ω 5 V SINE 0.08 PPM/FIRST YEAR NO 0.001 ppm 1.25 W 1.416 V 5V -145 dBc/Hz 5.25 V 4.75 V 3 W 5 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 DIP5,1,375 NO 25.4mm x 25.4mm x 13.5mm RALTRON ELECTRONICS CORP compliant Sine