Filter Your Search
1 - 3 of 3 results
|
OX6150A-A3-5-5.000-3
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.05 % | 1 kHz | 50 Ω | 3.3 V | SINE | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 3.3V | -145 dBc/Hz | 108.333 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 85 °C | -55 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | Sine | ||
|
OX6150A-A3-5-5.000-35
Raltron Electronics Corporation
|
Check for Price | Yes | Active | RALTRON ELECTRONICS CORP | unknown | Sine | ||||||||||||||||||||||||||
|
OX6150A-A3-5-5.000-37
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.05 % | 1 kHz | 50 Ω | 3.3 V | SINE | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 3.3V | -145 dBc/Hz | 108.333 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 85 °C | -55 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | RALTRON ELECTRONICS CORP | unknown | Sine |