Filter Your Search
1 - 1 of 1 results
|
OX6130A-D1-1-100.000-5
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 100 MHz | 0.01 % | 1 kHz | 50 Ω | 5 V | SINE | 0.05 PPM/FIRST YEAR | NO | 0.001 ppm | 2.4 W | 1.416 V | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 6 W | 5 Minute | 75 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | RALTRON ELECTRONICS CORP | compliant | Sine |