Filter Your Search
1 - 1 of 1 results
|
OX4580A-A3-5-20.000-3
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.05 % | 0.08 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 3 V | NO | 0.001 ppm | 1.25 W | 3.3V | 3.465 V | 3.135 V | 3 W | 5 Minute | 85 °C | -55 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,375 | NO | 25.4mm x 25.4mm x 13.5mm | RALTRON ELECTRONICS CORP | compliant | Clock |