Filter Your Search
1 - 1 of 1 results
|
OX4550A-HZ-0.5-100.000-5
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 100 MHz | 0.005 % | 5 V | CMOS | CONTROL VOLTAGE OF 0 TO 3V ALSO AVAILABLE | 0.08 PPM/FIRST YEAR | 15 pF | 3.3 V | NO | 0.001 ppm | 1.3 W | 5V | 260 mA | 5.25 V | 4.75 V | 3 W | 5 Minute | 70 °C | -20 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | Clock |