Filter Your Search
1 - 3 of 3 results
|
OX4550A-A3-20-100.000-12
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 100 MHz | 0.2 % | 0.08 PPM/FIRST YEAR | 15 pF | 12 V | CMOS | CONTROL VOLTAGE OF 0 TO 3V ALSO AVAILABLE | 3.3 V | NO | 0.001 ppm | 1.3 W | 12V | 108.333 mA | 12.6 V | 11.4 V | 3 W | 5 Minute | 85 °C | -55 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | |||
|
OX4550A-A3-20-100.000-125
Raltron Electronics Corporation
|
Check for Price | Yes | Active | RALTRON ELECTRONICS CORP | unknown | Clock | ||||||||||||||||||||||||||
|
OX4550A-A3-20-100.000-127
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 100 MHz | 0.2 % | 0.08 PPM/FIRST YEAR | 15 pF | 12 V | CMOS | 3 V | NO | 0.001 ppm | 1.3 W | 12V | 12.6 V | 11.4 V | 3 W | 5 Minute | 85 °C | -55 °C | SURFACE MOUNT | 7 | DILCC7,1,300/350/700 | YES | 25.4mm x 21.99mm x 13.0mm | RALTRON ELECTRONICS CORP | unknown | Clock |