Filter Your Search
1 - 10 of 46 results
|
OX4050A-FZ-10-100.000
Raltron Electronics Corporation
|
Check for Price | No | Active | 1 MHz | 100 MHz | 100 MHz | 5 V | e0 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | DILCC5/6,1,350 | compliant | ||||||||||||||||||
|
OX4050A-D3-25-77.760
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 77.76 MHz | 77.76 MHz | 5 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||
|
OX4050A-LZ-28-12.800-STR3
Raltron Electronics Corporation
|
Check for Price | Yes | No | Active | 12.8 MHz | 0.28 % | 4 PPM/20 YEAR | 10 pF | 3.3 V | HCMOS | NO | 0.002 ppm | 1.3 W | 3.3V | 3.465 V | 3.135 V | 3.5 W | 5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22mm x 11.5mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||
|
OX4050A-FZ-37-77.760
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 77.76 MHz | 77.76 MHz | 5 V | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | DILCC5/6,1,350 | compliant | ||||||||||||||||||||
|
OX4050A-FZ-37-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 77.76 MHz | 5 V | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||
|
OX4050A-LX-28-77.760
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 77.76 MHz | 77.76 MHz | 5 V | Not Qualified | 60 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||||||||
|
OX4050A-FZ-25-77.760
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 77.76 MHz | 77.76 MHz | 5 V | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||
|
OX4050A-D3-5-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 77.76 MHz | 5 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||
|
OX4050A-FZ-28-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 77.76 MHz | 5 V | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 5 | CERAMIC | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | DILCC5/6,1,350 | compliant | ||||||||||||||||||||
|
OX4050A-FZ-5-155.520
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 155.52 MHz | 155.52 MHz | 5 V | CMOS | Not Qualified | 70 °C | -30 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6,.6,300 | NO | RALTRON ELECTRONICS CORP | compliant |