Filter Your Search
1 - 6 of 6 results
|
OX-40X0-EAJ-2570-10MHZ
Vectron International
|
Check for Price | Transferred | OX-500 | 10 MHz | 0.25 % | 3.3 V | HCMOS | AT CUT CRYSTAL | 1 PPM/YEAR | 15 pF | NO | 0.04 ppm | 650 mW | 3.3V | 3.465 V | 3.135 V | 2 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.5mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
OX-40X0-EAJ-2570-FREQ1
Microsemi Corporation
|
Check for Price | Transferred | 0.25 % | 3.3 V | HCMOS | AT CUT CRYSTAL | 1 PPM/YEAR | 15 pF | NO | 0.04 ppm | 650 mW | 20 MHz | 7 MHz | 3.3V | 3.465 V | 3.135 V | 2 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.5mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | ||||
|
OX-40X0-EAJ-2570-13MHZ
Vectron International
|
Check for Price | Transferred | OX-500 | 13 MHz | 0.25 % | 3.3 V | HCMOS | AT CUT CRYSTAL | 1 PPM/YEAR | 15 pF | NO | 0.04 ppm | 650 mW | 3.3V | 3.465 V | 3.135 V | 2 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.5mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
OX-40X0-EAJ-2570-10MHZ
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.25 % | 3.3 V | HCMOS | AT CUT CRYSTAL | 1 PPM/YEAR | 15 pF | NO | 0.04 ppm | 650 mW | 3.3V | 3.465 V | 3.135 V | 2 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.5mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | |||||
|
OX-40X0-EAJ-2570-13MHZ
Microsemi Corporation
|
Check for Price | Transferred | 13 MHz | 0.25 % | 3.3 V | HCMOS | AT CUT CRYSTAL | 1 PPM/YEAR | 15 pF | NO | 0.04 ppm | 650 mW | 3.3V | 3.465 V | 3.135 V | 2 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.5mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | |||||
|
OX-40X0-EAJ-2570-FREQ1
Vectron International
|
Check for Price | Transferred | OX-500 | 0.25 % | 3.3 V | HCMOS | AT CUT CRYSTAL | 1 PPM/YEAR | 15 pF | NO | 0.04 ppm | 650 mW | 20 MHz | 7 MHz | 3.3V | 3.465 V | 3.135 V | 2 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.5mm | VECTRON INTERNATIONAL | compliant | Clock |