Filter Your Search
1 - 2 of 2 results
|
OX-1700-DET-1081-80M0000000
Vectron International
|
Check for Price | Transferred | 80 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4 V | NO | 0.005 ppm | 1 W | 1.589 V | 5 V | 5.25 V | 4.75 V | 3.5 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 13.0mm | VECTRON INTERNATIONAL | compliant | Sine | ||
|
OX-1700-DET-1081-80M0000000
Microsemi Corporation
|
Check for Price | Transferred | 80 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4 V | NO | 0.005 ppm | 1 W | 1.589 V | 5 V | 5.25 V | 4.75 V | 3.5 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 13.0mm | MICROSEMI CORP | compliant | Sine |