Parametric results for: OX-0600-BED-108 under OCVCXO

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: ox0600bed108
Select parts from the table below to compare.
Compare
Compare
OX-0600-BED1080-FREQ
Vectron International
Check for Price Transferred 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE 5 V NO 1.5 W 15 MHz 4 MHz 1.416 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm VECTRON INTERNATIONAL compliant Sine
OX-0600-BED-1080-15M0000000
Vectron International
Check for Price Transferred 15 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE ENABLE/DISABLE FUNCTION 5 V NO 1.5 W 1.125 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm VECTRON INTERNATIONAL compliant Sine
OX-0600-BED-1080-4M0000000
Vectron International
Check for Price Active 4 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE OX-060 ENABLE/DISABLE FUNCTION 5 V NO 1.5 W 1.125 V 12 -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO NOT SPECIFIED 51.03mm x 41.0mm x 25.4mm VECTRON INTERNATIONAL unknown Sine
OX-0600-BED-1080-5M0000000
Microsemi Corporation
Check for Price Transferred 5 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE ENABLE/DISABLE FUNCTION 5 V NO 1.5 W 1.125 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm MICROSEMI CORP compliant Sine
OX-0600-BED-1080-15M0000000
Microsemi Corporation
Check for Price Transferred 15 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE ENABLE/DISABLE FUNCTION 5 V NO 1.5 W 1.125 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm MICROSEMI CORP compliant Sine
OX-0600-BED1080-FREQ
Microsemi Corporation
Check for Price Transferred 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE 5 V NO 1.5 W 15 MHz 4 MHz 1.416 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm MICROSEMI CORP compliant Sine
OX-0600-BED1080-4M0000000
Microsemi Corporation
Check for Price Transferred 4 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE 5 V NO 1.5 W 1.416 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm MICROSEMI CORP compliant Sine
OX-0600-BED-1080-10M0000000
Microsemi Corporation
Check for Price Transferred 10 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE ENABLE/DISABLE FUNCTION 5 V NO 1.5 W 1.125 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm MICROSEMI CORP compliant Sine
OX-0600-BED-1080-5M0000000
Vectron International
Check for Price Transferred 5 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE ENABLE/DISABLE FUNCTION 5 V NO 1.5 W 1.125 V 12V -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm VECTRON INTERNATIONAL compliant Sine
OX-0600-BED1080-15M0000000
Vectron International
Check for Price Active 15 MHz 0.01 % 1 kHz 0.03 PPM/YEAR 50 Ω 12 V SINE OX-060 5 V NO 1.5 W 1.416 V 12 -150 dBc/Hz 12.6 V 11.4 V 6 W 10 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.03mm x 41.0mm x 25.4mm VECTRON INTERNATIONAL unknown Sine