Filter Your Search
1 - 10 of 16 results
|
OX-0600-AED-1080-15M0000000
Vectron International
|
Check for Price | Transferred | 15 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 1.5 W | 1.125 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 51.03mm x 41.0mm x 25.4mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||||
|
OX-0600-AED-1080-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 1.5 W | 1.125 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 51.03mm x 41.0mm x 25.4mm | MICROSEMI CORP | compliant | Sine | |||||||||
|
OX-0600-AED1080-10M0000000
Vectron International
|
Check for Price | Active | 10 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | OX-060 | 5 V | NO | 1.5 W | 1.416 V | 15 | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 51.03mm x 41.0mm x 25.4mm | VECTRON INTERNATIONAL | unknown | Sine | |||||||||
|
OX-0600-AED1080-4M0000000
Vectron International
|
Check for Price | Transferred | 4 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | 5 V | NO | 1.5 W | 1.416 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 51.03mm x 41.0mm x 25.4mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||||
|
OX-0600-AED-1080-FREQ
Vectron International
|
Check for Price | Active | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | OX-060 | ENABLE/DISABLE FUNCTION | 5 V | NO | 1.5 W | 15 MHz | 4 MHz | 1.125 V | 15 | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 51.03mm x 41.0mm x 25.4mm | VECTRON INTERNATIONAL | unknown | Sine | ||||||
|
OX-0600-AED-1080-4M00000000
Microsemi Corporation
|
Check for Price | Transferred | SINE | MICROSEMI CORP | compliant | Sine | |||||||||||||||||||||||||||||||
|
OX-0600-AED-1080-4M00000000
Vectron International
|
Check for Price | Transferred | 4 MHz | 0.01 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | 5 V | NO | 0.001 ppm | 1.5 W | 1.416 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1.6,826 | NO | 51.03mm x 41.0mm x 25.4mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||
|
OX-0600-AED1080-4M0000000
Microsemi Corporation
|
Check for Price | Transferred | 4 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | 5 V | NO | 1.5 W | 1.416 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 51.03mm x 41.0mm x 25.4mm | MICROSEMI CORP | compliant | Sine | ||||||||||
|
OX-0600-AED-1080-5M0000000
Microsemi Corporation
|
Check for Price | Transferred | 5 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | ENABLE/DISABLE FUNCTION | 5 V | NO | 1.5 W | 1.125 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 51.03mm x 41.0mm x 25.4mm | MICROSEMI CORP | compliant | Sine | |||||||||
|
OX-0600-AED-1080-4M0000000
Vectron International
|
Check for Price | Active | 4 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 15 V | SINE | OX-060 | ENABLE/DISABLE FUNCTION | 5 V | NO | 1.5 W | 1.125 V | 15 | -150 dBc/Hz | 15.75 V | 14.25 V | 6 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 51.03mm x 41.0mm x 25.4mm | VECTRON INTERNATIONAL | unknown | Sine |