Filter Your Search
1 - 2 of 2 results
|
OX-0465-AEJ-1071-100M000000
Microsemi Corporation
|
Check for Price | No | Transferred | 100 MHz | 0.1 % | 1 kHz | 0.2 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | 10 V | NO | 0.01 ppm | 3.8 W | 1.416 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 10 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 2.05mm x 2.05mm x 0.8mm | MICROSEMI CORP | compliant | Sine | |||||||
|
OX-0465-AEJ-1071-100M000000
Vectron International
|
Check for Price | No | No | Transferred | 100 MHz | 0.1 % | 1 kHz | 0.2 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | 8 V | YES | 0.05 ppm | 3.5 W | 1.416 V | 15V | -150 dBc/Hz | 15.75 V | 14.25 V | 10 W | 5 Minute | 70 °C | -20 °C | CHASSIS MOUNT | 5 | NULL | MODULE,5LEAD,2.05SQ | NO | 52.07mm x 52.07mm x 20.32mm | VECTRON INTERNATIONAL | compliant | Sine | MODULE,5LEAD,2.05SQ |