Parametric results for: OVK470M1ETR-0606S under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ovk470m1etr0606s
Select parts from the table below to compare.
Compare
Compare
OVK470M1ETR-0606S
Surge Components Inc
Check for Price Yes Active 47 µF 25 V 65 mA 20 % 2626 49 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100-300KHZ 235 µA 0.12 105 °C -55 °C 2 SMT TR, 15 Inch YES FLAT 5.9 mm 6.6 mm 6.6 mm SURGE COMPONENTS INC CHIP compliant