Parametric results for: OSOPA1001BUF under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: osopa1001buf
Select parts from the table below to compare.
Compare
Compare
OSOPA1001BUF
Vishay Thin Film
Check for Price No No Active 1 kΩ 0.1 % 400 mW 1534 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ ISOLATED 10 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C Molded Case 1 20 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) GULL WING 1.58 mm 8.74 mm 3.91 mm VISHAY INTERTECHNOLOGY INC DIP, 1534 compliant EAR99 8533.21.00.10
OSOPA1001BUF
Vishay Intertechnologies
Check for Price No Active 1 kΩ 0.1 % 400 mW 1534 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ ISOLATED 10 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C Molded Case 1 20 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) GULL WING 1.58 mm 8.74 mm 3.91 mm VISHAY INTERTECHNOLOGY INC DIP compliant