Filter Your Search
1 - 1 of 1 results
|
OSOPA1001AT1
Vishay Thin Film
|
$2.2050 | No | No | Active | 1 kΩ | 0.1 % | 400 mW | 1534 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 20 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.58 mm | 8.74 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1534 | compliant | EAR99 | 8533.21.00.10 |