Filter Your Search
1 - 10 of 80 results
|
OSC1208A
CTS Corporation
|
Check for Price | Obsolete | 14.85 MHz | 1.5 % | 1 PPM/YEAR | 3 V | SINE | NO | 800 mV | 2 mA | 3.3 V | 2.7 V | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | 13.97mm x 11.43mm x 3.58mm | CTS CORP | LCC32,.45X.55 | unknown | Sine | ||
|
OSC1205C
CTS Corporation
|
Check for Price | Active | 3 V | 4 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | CTS CORP | LCC32,.45X.55 | unknown | ||||||||||||
|
OSC1207C
CTS Corporation
|
Check for Price | Active | 3 V | 3 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | CTS CORP | LCC32,.45X.55 | unknown | ||||||||||||
|
OSC1207F
CTS Corporation
|
Check for Price | Obsolete | 13 MHz | 1.5 % | 1 PPM/YEAR | 5 V | SINE | NO | 800 mV | 2 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | 13.97mm x 11.43mm x 3.58mm | CTS CORP | LCC32,.45X.55 | unknown | Sine | ||
|
OSC1202H
CTS Corporation
|
Check for Price | Active | 5 V | 3.5 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | CTS CORP | LCC32,.45X.55 | unknown | ||||||||||||
|
OSC1204E
CTS Corporation
|
Check for Price | Obsolete | 19.2 MHz | 1 % | 1 PPM/YEAR | 5 V | SINE | NO | 800 mV | 2 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | 13.97mm x 11.43mm x 3.58mm | CTS CORP | LCC32,.45X.55 | unknown | Sine | ||
|
OSC1202A
CTS Corporation
|
Check for Price | Obsolete | 14.85 MHz | 1 % | 1 PPM/YEAR | 3 V | SINE | NO | 800 mV | 2 mA | 3.3 V | 2.7 V | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | 13.97mm x 11.43mm x 3.58mm | CTS CORP | LCC32,.45X.55 | unknown | Sine | ||
|
OSC1200G
CTS Corporation
|
Check for Price | Active | 5 V | 3 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | CTS CORP | LCC32,.45X.55 | unknown | ||||||||||||
|
OSC1206H
CTS Corporation
|
Check for Price | Active | 5 V | 3 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.45X.55 | YES | CTS CORP | unknown | |||||||||||||
|
OSC1203C
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown |