Filter Your Search
1 - 4 of 4 results
|
OSC-15802-510S
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 Class G | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | DIP, DIP18,.6 | 18 | compliant | 8542.39.00.01 | ||
|
OSC-15802-510Q
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 Class G | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | ||
|
OSC-15802-510
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 Class G | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | ||
|
OSC-15802-510L
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 Class G | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 |