Parametric results for: OSC-15802-460 under Position Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: osc15802460
Select parts from the table below to compare.
Compare
Compare
OSC-15802-460
Data Device Corporation
Check for Price No No Transferred 15 V 10 kHz NO EXCITATION OSCILLATOR -15.75 V -14.25 V -15 V 1 20 mA 15.75 V 14.25 V MILITARY R-CDIP-T18 Not Qualified e0 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.32 mm 5.72 mm 25.45 mm DATA DEVICE CORP DMA DIP, DIP18,.6 18 compliant 8542.39.00.01
OSC-15802-460L
Data Device Corporation
Check for Price No No Transferred 15 V 10 kHz NO EXCITATION OSCILLATOR -15.75 V -14.25 V -15 V 1 20 mA 15.75 V 14.25 V MILITARY R-CDIP-T18 Not Qualified e0 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.32 mm 5.72 mm 25.45 mm DATA DEVICE CORP DMA 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 18 compliant 8542.39.00.01
OSC-15802-460Q
Data Device Corporation
Check for Price No No Transferred 15 V 10 kHz NO EXCITATION OSCILLATOR -15.75 V -14.25 V -15 V 1 20 mA 15.75 V 14.25 V MILITARY R-CDIP-T18 Not Qualified e0 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.32 mm 5.72 mm 25.45 mm DATA DEVICE CORP DMA 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 18 compliant 8542.39.00.01
OSC-15802-460S
Data Device Corporation
Check for Price No No Transferred 15 V 10 kHz NO EXCITATION OSCILLATOR -15.75 V -14.25 V -15 V 1 20 mA 15.75 V 14.25 V MILITARY R-CDIP-T18 Not Qualified e0 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.32 mm 5.72 mm 25.45 mm DATA DEVICE CORP DMA 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 18 compliant 8542.39.00.01