Filter Your Search
1 - 1 of 1 results
|
OSC-15801-331Y
Data Device Corporation
|
Check for Price | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | R-CDIP-T18 | 70 °C | MIL-PRF-38534 Class D | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 |